VLP8040T-4R7M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 56.972
Unit Price: 0,31000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.773
Unit Price: 0,47000 €
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 4.4 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP8040T-4R7M

DigiKey Part Number
445-6583-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP8040T-4R7M
Description
FIXED IND 4.7UH 4.4A 25 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.4 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.343" L x 0.339" W (8.70mm x 8.60mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS6045EX-4R7MTDK56.972445-173055-1-ND0,31000 €Similar
SRN8040-4R7YBourns Inc.3.773SRN8040-4R7YCT-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes