Similar
Direct
Similar

Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.343" L x 0.339" W (8.70mm x 8.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-470M | TDK | 106.378 | 445-173054-1-ND | 0,30000 € | Similar |
| SRN8040-470M | Bourns Inc. | 3 | SRN8040-470MCT-ND | 0,47000 € | Direct |
| P0751.473NLT | Pulse Electronics | 1.852 | 553-1065-1-ND | 0,93000 € | Similar |




