Similar
Direct
Similar
Similar
Similar
Similar

Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.343" L x 0.339" W (8.70mm x 8.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-330M | TDK | 10.064 | 445-173050-1-ND | 0,31000 € | Similar |
| SRN8040-330M | Bourns Inc. | 11.488 | SRN8040-330MCT-ND | 0,47000 € | Direct |
| CDRR105NP-330MC | Sumida America Inc. | 0 | 308-1669-2-ND | 0,78626 € | Similar |
| DRA124-330-R | Eaton - Electronics Division | 148 | 283-DRA124-330-RCT-ND | 1,95000 € | Similar |
| IDC5020ER330M | Vishay Dale | 0 | IDC5020ER330M-ND | 0,48762 € | Similar |







