Similar

VLP6045LT-470M | |
|---|---|
DigiKey Part Number | 445-8759-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLP6045LT-470M |
Description | FIXED IND 47UH 1.4A 299 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 299mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLP6045LT-470M Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 299mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-470M | TDK | 106.057 | 445-173054-1-ND | 0,30000 € | Similar |


