VLP5610T-4R7MR90 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,27727 €
Datasheet
4.7 µH Unshielded Wirewound Inductor 900 mA 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP5610T-4R7MR90

DigiKey Part Number
445-1929-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP5610T-4R7MR90
Description
FIXED IND 4.7UH 900MA 240 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 900 mA 240mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.08A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
240mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMC2220ER4R7KVishay Dale0IMC2220ER4R7K-ND0,27727 €Similar
Obsolete
This product is no longer manufactured. View Substitutes