
VLP5610T-2R7M1R0 | |
|---|---|
DigiKey Part Number | 445-1926-2-ND - Tape & Reel (TR) 445-1926-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLP5610T-2R7M1R0 |
Description | FIXED IND 2.7UH 1.05A 170 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 1.05 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.26A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,84200 € | 8,42 € |
| 100 | 0,65350 € | 65,35 € |
| 1.000 | 0,50629 € | 506,29 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

