6.8 µH Unshielded Wirewound Inductor 670 mA 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP4612T-6R8MR67

DigiKey Part Number
445-1922-2-ND - Tape & Reel (TR)
445-1922-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLP4612T-6R8MR67
Description
FIXED IND 6.8UH 670MA 380 MOHM
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 670 mA 380mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
770mA
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.118" W (4.60mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.934
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,57600 €5,76 €
1000,47380 €47,38 €
1.0000,38963 €389,63 €
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €