3.3 µH Unshielded Wirewound Inductor 850 mA 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP4612T-3R3MR85

DigiKey Part Number
445-1920-2-ND - Tape & Reel (TR)
445-1920-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLP4612T-3R3MR85
Description
FIXED IND 3.3UH 850MA 260 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 850 mA 260mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.118" W (4.60mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.695
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,57600 €5,76 €
1000,47380 €47,38 €
1.0000,38963 €389,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34975 €1.049,25 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €