
VLP4612T-1R8M1R3 | |
|---|---|
DigiKey Part Number | 445-1917-2-ND - Tape & Reel (TR) 445-1917-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLP4612T-1R8M1R3 |
Description | FIXED IND 1.8UH 1.3A 140 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 1.3 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.181" L x 0.118" W (4.60mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,50380 € | 50,38 € |
| 1.000 | 0,39050 € | 390,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34540 € | 1.036,20 € |
| 6.000 | 0,31951 € | 1.917,06 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

