VLP4612T-100MR52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.422
Unit Price: 0,42000 €
Datasheet

Similar


Delevan
In Stock: 2
Unit Price: 3,00000 €
Datasheet
10 µH Unshielded Wirewound Inductor 520 mA 620mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP4612T-100MR52

DigiKey Part Number
445-1914-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP4612T-100MR52
Description
FIXED IND 10UH 520MA 620 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 520 mA 620mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
590mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
620mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.181" L x 0.118" W (4.60mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-100MTDK4.422445-175073-1-ND0,42000 €Similar
P1812R-103KDelevan2DN7869CT-ND3,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes