
VLM10555T-R56M120-3 | |
|---|---|
DigiKey Part Number | 445-VLM10555T-R56M120-3TR-ND - Tape & Reel (TR) 445-VLM10555T-R56M120-3CT-ND - Cut Tape (CT) 445-VLM10555T-R56M120-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLM10555T-R56M120-3 |
Description | FIXED IND 560NH 12A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 12 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-R56M120-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.413" W (10.60mm x 10.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,20900 € | 22,09 € |
| 100 | 1,81650 € | 181,65 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

