
VLM10555T-R45M110-3H | |
|---|---|
DigiKey Part Number | VLM10555T-R45M110-3H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLM10555T-R45M110-3H |
Description | FIXED IND 450NH 11A 2.6 MOHM SMD |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 11 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-R45M110-3H Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.6mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |

