MFR Recommended

VLM10555T-R45M110-3 | |
|---|---|
DigiKey Part Number | 445-9522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLM10555T-R45M110-3 |
Description | FIXED IND 450NH 11A 2.6 MOHM SMD |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 11 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-R45M110-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.413" W (10.60mm x 10.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |


