
VLM10555T-R33M180-3 | |
|---|---|
DigiKey Part Number | 445-9521-2-ND - Tape & Reel (TR) 445-9521-1-ND - Cut Tape (CT) 445-9521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLM10555T-R33M180-3 |
Description | FIXED IND 330NH 18A 1.2 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 18 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-R33M180-3 Models |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.417" L x 0.413" W (10.60mm x 10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |

