4.3 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9.55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM10555T-4R3M7R2-2

DigiKey Part Number
445-9520-2-ND - Tape & Reel (TR)
445-9520-1-ND - Cut Tape (CT)
445-9520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLM10555T-4R3M7R2-2
Description
FIXED IND 4.3UH 7.2A 9.55 MOHM
Customer Reference
Detailed Description
4.3 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9.55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLM10555T-4R3M7R2-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9.55mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.417" L x 0.413" W (10.60mm x 10.50mm)
Tolerance
±20%
Height - Seated (Max)
0.220" (5.60mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10054T-4R7M-HZRTDK697445-SPM10054T-4R7M-HZRCT-ND1,54000 €MFR Recommended
38L432CMurata Power Solutions Inc.519811-2524-1-ND1,42000 €Similar
In-Stock: 850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,65000 €2,65 €
102,18200 €21,82 €
1001,79390 €179,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,56532 €782,66 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €