VLF504015MT-150M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 74.730
Unit Price: 0,43000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 1.37 A 220mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF504015MT-150M

DigiKey Part Number
445-17210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF504015MT-150M
Description
FIXED IND 15UH 1.37A 220 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.37 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF504015MT-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.13A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes