Similar
Similar

VLF504015MT-100M | |
|---|---|
DigiKey Part Number | 445-17208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF504015MT-100M |
Description | FIXED IND 10UH 1.58A 140 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.58 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504015MT-100M Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-100M | TDK | 2.402 | 445-175073-1-ND | 0,42000 € | Similar |
| MPIA4020V2-100-R | Eaton - Electronics Division | 2.793 | 283-4725-1-ND | 1,41000 € | Similar |



