Similar

VLF504012MT-150M-CA | |
|---|---|
DigiKey Part Number | 445-17191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF504012MT-150M-CA |
Description | FIXED IND 15UH 1.08A 320 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.08 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504012MT-150M-CA Models |
Category | Current - Saturation (Isat) 1.01A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 320mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-150M-CA | TDK | 4.492 | 445-175141-1-ND | 0,33000 € | Similar |


