VLF504010MT-2R2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,42000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 2.65 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF504010MT-2R2M

DigiKey Part Number
445-17180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF504010MT-2R2M
Description
FIXED IND 2.2UH 2.65A 54 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.65 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF504010MT-2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.92A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
54mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.157" W (5.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-2R2MTDK0445-175069-1-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes