Similar

VLF504010MT-220M | |
|---|---|
DigiKey Part Number | 445-17178-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF504010MT-220M |
Description | FIXED IND 22UH 780MA 600 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 780 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504010MT-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


