Similar

VLF504010MT-1R0N | |
|---|---|
DigiKey Part Number | 445-17174-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF504010MT-1R0N |
Description | FIXED IND 1UH 3.08A 37 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.08 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504010MT-1R0N Models |
Category | Current - Saturation (Isat) 2.66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-1R0M | TDK | 8.031 | 445-175067-1-ND | 0,42000 € | Similar |


