Similar
Similar

VLF5014ST-1R0N2R7 | |
|---|---|
DigiKey Part Number | 445-4237-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5014ST-1R0N2R7 |
Description | FIXED IND 1UH 2.7A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5014ST-1R0N2R7 Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-1R0M | TDK | 7.813 | 445-175067-1-ND | 0,43000 € | Similar |
| PM42S-1R0-RC | Bourns Inc. | 0 | PM42S-1R0-RC-ND | 0,73429 € | Similar |



