Similar
Similar

VLF5014AT-4R7M1R1 | |
|---|---|
DigiKey Part Number | 445-3242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5014AT-4R7M1R1 |
Description | FIXED IND 4.7UH 1.1A 130 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5014AT-4R7M1R1 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-4R7M | TDK | 24.443 | 445-175071-1-ND | 0,42000 € | Similar |
| SRR4018-4R7Y | Bourns Inc. | 694 | 118-SRR4018-4R7YCT-ND | 0,55000 € | Similar |



