Similar
Similar
Similar

VLF5014AT-330MR50 | |
|---|---|
DigiKey Part Number | 445-4196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5014AT-330MR50 |
Description | FIXED IND 33UH 500MA 720 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 500 mA 720mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5014AT-330MR50 Models |
Category | Current - Saturation (Isat) 640mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 720mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74408943330 | Würth Elektronik | 1.417 | 732-3035-1-ND | 1,90000 € | Similar |
| ASPI-0428S-330M-T | Abracon LLC | 0 | 535-ASPI-0428S-330M-TCT-ND | 0,58898 € | Similar |
| SRR4018-330Y | Bourns Inc. | 780 | 118-SRR4018-330YCT-ND | 0,55000 € | Similar |




