Similar
Similar

VLF5014AT-101MR26 | |
|---|---|
DigiKey Part Number | 445-4198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5014AT-101MR26 |
Description | FIXED IND 100UH 260MA 2.7 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5014AT-101MR26 Models |
Category | Current - Saturation (Isat) 370mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744777920 | Würth Elektronik | 1.776 | 732-1199-1-ND | 2,13000 € | Similar |
| CDRH4D16NP-101MC | Sumida America Inc. | 0 | CDRH4D16NP-101MC-ND | 0,36665 € | Similar |
| SRR4018-101Y | Bourns Inc. | 1.052 | 118-SRR4018-101YCT-ND | 0,55000 € | Similar |




