VLF5012ST-3R3M1R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.355
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 693
Unit Price: 0,34000 €
Datasheet

Similar


Bourns Inc.
In Stock: 363
Unit Price: 0,56000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF5012ST-3R3M1R7

DigiKey Part Number
445-4233-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF5012ST-3R3M1R7
Description
FIXED IND 3.3UH 1.7A 120 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF5012ST-3R3M1R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes