Similar
Similar
Similar

VLF5012ST-1R0N2R5 | |
|---|---|
DigiKey Part Number | 445-4231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5012ST-1R0N2R5 |
Description | FIXED IND 1UH 2.5A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5012ST-1R0N2R5 Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-1R0M | TDK | 7.817 | 445-175067-1-ND | 0,42000 € | Similar |
| VLS4012ET-1R0N | TDK | 32.324 | 445-6683-1-ND | 0,34000 € | Similar |
| SRR4018-1R0Y | Bourns Inc. | 800 | SRR4018-1R0YCT-ND | 0,55000 € | Similar |




