Similar
Similar
Similar

VLF5012AT-2R2M1R5 | |
|---|---|
DigiKey Part Number | 445-4188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5012AT-2R2M1R5 |
Description | FIXED IND 2.2UH 1.5A 110 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5012AT-2R2M1R5 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-2R2M | TDK | 0 | 445-175069-1-ND | 0,43000 € | Similar |
| VLS4012ET-2R2M | TDK | 7.032 | 445-6686-1-ND | 0,35000 € | Similar |
| SRR4011-2R2YL | Bourns Inc. | 2.871 | 118-SRR4011-2R2YLCT-ND | 0,59000 € | Similar |




