Similar
Similar
Similar

VLF5010ST-3R3M1R4 | |
|---|---|
DigiKey Part Number | 445-4227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5010ST-3R3M1R4 |
Description | FIXED IND 3.3UH 1.4A 160 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.4 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5010ST-3R3M1R4 Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-3R3M | TDK | 2.514 | 445-175070-1-ND | 0,42000 € | Similar |
| VLS4012ET-3R3M | TDK | 693 | 445-6688-1-ND | 0,35000 € | Similar |
| SRR4011-3R3YL | Bourns Inc. | 2.970 | SRR4011-3R3YLCT-ND | 0,59000 € | Similar |




