Similar
Similar
Similar

VLF5010ST-2R2M2R0 | |
|---|---|
DigiKey Part Number | 445-4226-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF5010ST-2R2M2R0 |
Description | FIXED IND 2.2UH 2A 77 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5010ST-2R2M2R0 Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 77mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-2R2M | TDK | 0 | 445-175069-1-ND | 0,42000 € | Similar |
| VLS4012ET-2R2M | TDK | 7.145 | 445-6686-1-ND | 0,35000 € | Similar |
| SRR4011-2R2YL | Bourns Inc. | 2.886 | 118-SRR4011-2R2YLCT-ND | 0,59000 € | Similar |




