VLF403215MT-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,14397 €
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 1.68 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF403215MT-6R8M

DigiKey Part Number
445-17168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF403215MT-6R8M
Description
FIXED IND 6.8UH 1.68A 130 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.68 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF403215MT-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.14A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-6R8MTDK0445-175072-1-ND0,42000 €Similar
SC32-6R8Signal Transformer0SC32-6R8-ND0,14397 €Similar
Obsolete
This product is no longer manufactured. View Substitutes