VLF403215MT-2R2M-CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.518
Unit Price: 0,33000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 3.14 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF403215MT-2R2M-CA

DigiKey Part Number
445-17161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF403215MT-2R2M-CA
Description
FIXED IND 2.2UH 3.14A 43 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.14 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF403215MT-2R2M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.03A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes