Similar

VLF403210MT-3R3M-CA | |
|---|---|
DigiKey Part Number | 445-17128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF403210MT-3R3M-CA |
Description | FIXED IND 3.3UH 1.95A 98 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.95 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403210MT-3R3M-CA Models |
Category | Current - Saturation (Isat) 1.19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-3R3N-CA | TDK | 894 | 445-175137-1-ND | 0,33000 € | Similar |
| SC32-3R3 | Signal Transformer | 0 | SC32-3R3-ND | 0,14397 € | Similar |



