Similar
Similar

VLF4014ST-6R8M1R2 | |
|---|---|
DigiKey Part Number | 445-4223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF4014ST-6R8M1R2 |
Description | FIXED IND 6.8UH 1.2A 190 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF4014ST-6R8M1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.142" W (3.80mm x 3.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |



