Similar
Similar

VLF4014AT-100MR90 | |
|---|---|
DigiKey Part Number | 445-4187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF4014AT-100MR90 |
Description | FIXED IND 10UH 900MA 260 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF4014AT-100MR90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.138" W (3.70mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |



