VLF4012ST-100MR65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.390
Unit Price: 0,43000 €
Datasheet

Similar


Bourns Inc.
In Stock: 257
Unit Price: 0,57000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 490mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4012ST-100MR65

DigiKey Part Number
445-4218-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4012ST-100MR65
Description
FIXED IND 10UH 650MA 490 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 650 mA 490mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4012ST-100MR65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
490mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.142" W (3.80mm x 3.60mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-100MTDK2.390445-175073-1-ND0,43000 €Similar
SRR3011-100YLBourns Inc.257SRR3011-100YLCT-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes