VLF4012AT-1R5M1R6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 518
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,29648 €
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 1.6 A 79mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4012AT-1R5M1R6

DigiKey Part Number
445-3232-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4012AT-1R5M1R6
Description
FIXED IND 1.5UH 1.6A 79 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.6 A 79mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4012AT-1R5M1R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
79mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.138" W (3.70mm x 3.50mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012HBX-1R5MTDK0445-175068-1-ND0,42000 €Similar
VLS4012ET-1R5NTDK518445-6684-1-ND0,35000 €Similar
SRR3011-1R5YLBourns Inc.0SRR3011-1R5YL-ND0,29648 €Similar
Obsolete
This product is no longer manufactured. View Substitutes