VLF4012AT-150MR63 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 74.730
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 4.250
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,30021 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 630 mA 530mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4012AT-150MR63

DigiKey Part Number
445-3238-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4012AT-150MR63
Description
FIXED IND 15UH 630MA 530 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 630 mA 530mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4012AT-150MR63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
630mA
Shielding
Shielded
DC Resistance (DCR)
530mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes