Similar

VLF302515MT-R47N | |
|---|---|
DigiKey Part Number | 445-9627-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302515MT-R47N |
Description | FIXED IND 470NH 4A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302515MT-R47N Models |
Category | Current - Saturation (Isat) 3.18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-R47M | TDK | 3.542 | 445-175065-1-ND | 0,42000 € | Similar |


