Similar

VLF302510MT-3R3M | |
|---|---|
DigiKey Part Number | 445-6772-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302510MT-3R3M |
Description | FIXED IND 3.3UH 1.2A 126 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.2 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302510MT-3R3M Models |
Category | Current - Saturation (Isat) 1.21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-3R3M | TDK | 2.535 | 445-175070-1-ND | 2,17000 € | Similar |


