Similar
Similar

VLF302510MT-2R2M-CA | |
|---|---|
DigiKey Part Number | 445-16673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302510MT-2R2M-CA |
Description | FIXED IND 2.2UH 1.5A 84 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302510MT-2R2M-CA Models |
Category | Current - Saturation (Isat) 1.23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 84mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-2R2N-CA | TDK | 1.518 | 445-175136-1-ND | 0,33000 € | Similar |
| CDRH2D14NP-2R2NC | Sumida America Inc. | 33.003 | 308-2294-1-ND | 0,70000 € | Similar |



