Similar
Similar
Similar

VLF3014AT-6R8MR72 | |
|---|---|
DigiKey Part Number | 445-4180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3014AT-6R8MR72 |
Description | FIXED IND 6.8UH 720MA 310 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 720 mA 310mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3014AT-6R8MR72 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 310mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012ET-6R8M | TDK | 3.363 | 445-6669-1-ND | 0,23000 € | Similar |
| VLS3012HBX-6R8M | TDK | 0 | 445-175072-1-ND | 0,42000 € | Similar |
| SRU2013-6R8Y | Bourns Inc. | 399 | 118-SRU2013-6R8YCT-ND | 0,68000 € | Similar |




