Similar

VLF3014AT-3R3M1R0-LC | |
|---|---|
DigiKey Part Number | VLF3014AT-3R3M1R0-LC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3014AT-3R3M1R0-LC |
Description | FIXED IND 3.3UH 1A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1 A 150mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-3R3M | TDK | 2.535 | 445-175070-1-ND | 0,42000 € | Similar |


