VLF3012ST-150MR49 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7.587
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 74.110
Unit Price: 0,43000 €
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 490 mA 490mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF3012ST-150MR49

DigiKey Part Number
445-4205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF3012ST-150MR49
Description
FIXED IND 15UH 490MA 490 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 490 mA 490mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF3012ST-150MR49 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
490mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS3012ET-150MTDK7.587445-6660-1-ND0,23000 €Similar
VLS3012HBX-150MTDK74.110445-175074-1-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes