VLF3012AT-470MR22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 8.989
Unit Price: 0,47000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 220 mA 2.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF3012AT-470MR22

DigiKey Part Number
445-3231-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF3012AT-470MR22
Description
FIXED IND 47UH 220MA 2.2 OHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 220 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF3012AT-470MR22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes