Similar
Similar
Similar

VLF3012AT-100MR49 | |
|---|---|
DigiKey Part Number | 445-3227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3012AT-100MR49 |
Description | FIXED IND 10UH 490MA 410 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 490 mA 410mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3012AT-100MR49 Models |
Category | Current - Saturation (Isat) 490mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 410mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-100M | TDK | 2.407 | 445-175073-1-ND | 0,42000 € | Similar |
| SRU2011-100Y | Bourns Inc. | 0 | SRU2011-100Y-ND | 0,35325 € | Similar |
| TYS3010100M-10 | Laird-Signal Integrity Products | 0 | 240-2627-2-ND | 0,14598 € | Similar |




