Similar
Similar

VLF3010ST-220MR34 | |
|---|---|
DigiKey Part Number | 445-4552-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3010ST-220MR34 |
Description | FIXED IND 22UH 340MA 970 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 340 mA 970mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3010ST-220MR34 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 970mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-220M | TDK | 953 | 445-175075-1-ND | 0,42000 € | Similar |
| TYS3010220M-10 | Laird-Signal Integrity Products | 0 | 240-2630-2-ND | 0,14598 € | Similar |



