Similar

VLF3010ST-1R0N1R7 | |
|---|---|
DigiKey Part Number | 445-4545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3010ST-1R0N1R7 |
Description | FIXED IND 1UH 1.7A 49 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.7 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3010ST-1R0N1R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


