Similar

VLF3010AT-2R2M1R0 | |
|---|---|
DigiKey Part Number | 445-3215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF3010AT-2R2M1R0 |
Description | FIXED IND 2.2UH 1A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF3010AT-2R2M1R0 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-2R2M | TDK | 0 | 445-175069-1-ND | 0,42000 € | Similar |


