Direct

VLF252015MT-1R0N | |
|---|---|
DigiKey Part Number | 445-15811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF252015MT-1R0N |
Description | FIXED IND 1UH 3.13A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.13 A 30mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252015MT-1R0N Models |
Category | Current - Saturation (Isat) 1.34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252012HBX-1R0M-1 | TDK | 425 | 445-173025-1-ND | 0,21000 € | Direct |


